
TLV320DAC3203IRGER | |
|---|---|
DigiKey Part Number | 296-50547-2-ND - Tape & Reel (TR) 296-50547-1-ND - Cut Tape (CT) 296-50547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320DAC3203IRGER |
Description | IC AMP CLASS AB STEREO 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320DAC3203IRGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 1.5V ~ 1.95V | |
Features | DAC, Depop, I2C, I2S, Microphone, Mute, SPI, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 24-VQFN (4x4) | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.23000 | Fr.1.23 |
| 10 | Fr.0.89800 | Fr.8.98 |
| 25 | Fr.0.81520 | Fr.20.38 |
| 100 | Fr.0.72420 | Fr.72.42 |
| 250 | Fr.0.68084 | Fr.170.21 |
| 500 | Fr.0.65466 | Fr.327.33 |
| 1,000 | Fr.0.63310 | Fr.633.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.60647 | Fr.1,819.41 |
| 6,000 | Fr.0.59344 | Fr.3,560.64 |
| 9,000 | Fr.0.58691 | Fr.5,282.19 |
| Unit Price without VAT: | Fr.1.23000 |
|---|---|
| Unit Price with VAT: | Fr.1.32963 |


