
TLV3494AID | |
---|---|
DigiKey Part Number | 296-14056-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV3494AID |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV3494AID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 15mV @ 5.5V | |
Current - Input Bias (Max) | 10pA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 1.2µA | |
CMRR, PSRR (Typ) | 74dB CMRR, 69.12dB PSRR | |
Propagation Delay (Max) | 13.5µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.3.63000 | Fr.3.63 |
10 | Fr.2.75500 | Fr.27.55 |
50 | Fr.2.40540 | Fr.120.27 |
100 | Fr.2.29700 | Fr.229.70 |
250 | Fr.2.18256 | Fr.545.64 |
500 | Fr.2.11356 | Fr.1,056.78 |
1,000 | Fr.2.05678 | Fr.2,056.78 |
2,500 | Fr.1.99684 | Fr.4,992.10 |
Unit Price without VAT: | Fr.3.63000 |
---|---|
Unit Price with VAT: | Fr.3.92403 |