TLV5630IDWG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 660
Unit Price: Fr.27.12000
Datasheet
12 Bit Digital to Analog Converter 8 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV5630IDWG4

DigiKey Part Number
TLV5630IDWG4-ND
Manufacturer
Manufacturer Product Number
TLV5630IDWG4
Description
IC DAC 12BIT V-OUT 20SOIC
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 8 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV5630IDWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Number of Bits
12
Number of D/A Converters
8
Settling Time
7µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.3V, 5V
Voltage - Supply, Digital
2.7V ~ 3.3V, 5V
INL/DNL (LSB)
±2, ±0.5
Architecture
String DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CHF
Tube
QuantityUnit PriceExt Price
25Fr.16.20360Fr.405.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.16.20360
Unit Price with VAT:Fr.17.51609