CLVC1GX04MDRLREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV62569PDRLR

DigiKey Part Number
296-50408-2-ND - Tape & Reel (TR)
296-50408-1-ND - Cut Tape (CT)
296-50408-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV62569PDRLR
Description
IC REG BUCK ADJ 2A SOT5X3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V Output 2A SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
TLV62569PDRLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
-
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-5X3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,863
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.19000Fr.0.19
10Fr.0.13400Fr.1.34
25Fr.0.11840Fr.2.96
100Fr.0.10130Fr.10.13
250Fr.0.09312Fr.23.28
500Fr.0.08820Fr.44.10
1,000Fr.0.08417Fr.84.17
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.07918Fr.237.54
6,000Fr.0.07674Fr.460.44
9,000Fr.0.07552Fr.679.68
15,000Fr.0.07416Fr.1,112.40
21,000Fr.0.07337Fr.1,540.77
30,000Fr.0.07261Fr.2,178.30
75,000Fr.0.07097Fr.5,322.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.19000
Unit Price with VAT:Fr.0.20539