
TLV627432YFPR | |
|---|---|
DigiKey Part Number | 296-TLV627432YFPRTR-ND - Tape & Reel (TR) 296-TLV627432YFPRCT-ND - Cut Tape (CT) 296-TLV627432YFPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV627432YFPR |
Description | IC REG BUCK ADJ 400MA 8DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 400mA 8-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TLV627432YFPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.15V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.81000 | $0.81 |
| 10 | $0.58000 | $5.80 |
| 25 | $0.52160 | $13.04 |
| 100 | $0.45760 | $45.76 |
| 250 | $0.42716 | $106.79 |
| 500 | $0.40876 | $204.38 |
| 1,000 | $0.39364 | $393.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.37495 | $1,124.85 |
| 6,000 | $0.36580 | $2,194.80 |
| 9,000 | $0.36122 | $3,250.98 |
| 15,000 | $0.35615 | $5,342.25 |
| 21,000 | $0.35318 | $7,416.78 |
| Unit Price without VAT: | $0.81000 |
|---|---|
| Unit Price with VAT: | $0.87561 |



