

TLV751330500PDSQR | |
|---|---|
DigiKey Part Number | 296-TLV751330500PDSQRTR-ND - Tape & Reel (TR) 296-TLV751330500PDSQRCT-ND - Cut Tape (CT) 296-TLV751330500PDSQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV751330500PDSQR |
Description | IC REG LINEAR 3.3V/5V 10WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 500mA, 500mA 10-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV751330500PDSQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V, 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.13V @ 500mA, 0.13V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 35 µA | |
PSRR | 50dB ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.37000 | Fr.0.37 |
| 10 | Fr.0.25400 | Fr.2.54 |
| 25 | Fr.0.22760 | Fr.5.69 |
| 100 | Fr.0.19720 | Fr.19.72 |
| 250 | Fr.0.18280 | Fr.45.70 |
| 500 | Fr.0.17410 | Fr.87.05 |
| 1,000 | Fr.0.16694 | Fr.166.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.14356 | Fr.430.68 |
| 6,000 | Fr.0.13957 | Fr.837.42 |
| 9,000 | Fr.0.13757 | Fr.1,238.13 |
| 15,000 | Fr.0.13536 | Fr.2,030.40 |
| 21,000 | Fr.0.13406 | Fr.2,815.26 |
| 30,000 | Fr.0.13282 | Fr.3,984.60 |
| Unit Price without VAT: | Fr.0.37000 |
|---|---|
| Unit Price with VAT: | Fr.0.39997 |



