


TLV70213DBVT | |
|---|---|
DigiKey Part Number | 296-TLV70213DBVTTR-ND - Tape & Reel (TR) 296-TLV70213DBVTCT-ND - Cut Tape (CT) 296-TLV70213DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70213DBVT |
Description | IC REG LINEAR 1.3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70213DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.375V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 370 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.78000 | Fr.0.78 |
| 10 | Fr.0.55800 | Fr.5.58 |
| 25 | Fr.0.50320 | Fr.12.58 |
| 100 | Fr.0.44350 | Fr.44.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.0.41488 | Fr.103.72 |
| 500 | Fr.0.39764 | Fr.198.82 |
| 750 | Fr.0.38899 | Fr.291.74 |
| 1,250 | Fr.0.37941 | Fr.474.26 |
| Unit Price without VAT: | Fr.0.78000 |
|---|---|
| Unit Price with VAT: | Fr.0.84318 |

