Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV70220PDBVT

DigiKey Part Number
296-TLV70220PDBVTTR-ND - Tape & Reel (TR)
296-TLV70220PDBVTCT-ND - Cut Tape (CT)
296-TLV70220PDBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV70220PDBVT
Description
IC REG LINEAR 2V 300MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV70220PDBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.38V @ 300mA
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
370 µA
PSRR
68dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,882
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.78000Fr.0.78
10Fr.0.55800Fr.5.58
25Fr.0.50320Fr.12.58
100Fr.0.44350Fr.44.35
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250Fr.0.41488Fr.103.72
500Fr.0.39764Fr.198.82
750Fr.0.38899Fr.291.74
1,250Fr.0.37941Fr.474.26
1,750Fr.0.37381Fr.654.17
2,500Fr.0.36843Fr.921.07
6,250Fr.0.35684Fr.2,230.25
12,500Fr.0.34986Fr.4,373.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.78000
Unit Price with VAT:Fr.0.84318