SOD 123-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123-5
SOT 23-5

TLV70329DBVR

DigiKey Part Number
296-51722-2-ND - Tape & Reel (TR)
296-51722-1-ND - Cut Tape (CT)
296-51722-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV70329DBVR
Description
IC REG LINEAR 2.9V 300MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV70329DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.375V @ 300mA
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
370 µA
PSRR
68dB (1kHz)
Control Features
Current Limit
Protection Features
Over Current
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,690
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.12500Fr.1.25
25Fr.0.11000Fr.2.75
100Fr.0.09420Fr.9.42
250Fr.0.08656Fr.21.64
500Fr.0.08196Fr.40.98
1,000Fr.0.07816Fr.78.16
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.07347Fr.220.41
6,000Fr.0.07118Fr.427.08
9,000Fr.0.07003Fr.630.27
15,000Fr.0.06876Fr.1,031.40
21,000Fr.0.06801Fr.1,428.21
30,000Fr.0.06730Fr.2,019.00
75,000Fr.0.06575Fr.4,931.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458