

TLV70731DQNR | |
---|---|
DigiKey Part Number | 296-40635-2-ND - Tape & Reel (TR) 296-40635-1-ND - Cut Tape (CT) 296-40635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70731DQNR |
Description | IC REG LINEAR 3.1V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70731DQNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.27V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB ~ 50dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.17000 | Fr.0.17 |
10 | Fr.0.11200 | Fr.1.12 |
25 | Fr.0.09880 | Fr.2.47 |
100 | Fr.0.08430 | Fr.8.43 |
250 | Fr.0.07736 | Fr.19.34 |
500 | Fr.0.07316 | Fr.36.58 |
1,000 | Fr.0.06972 | Fr.69.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.06546 | Fr.196.38 |
6,000 | Fr.0.06337 | Fr.380.22 |
9,000 | Fr.0.06233 | Fr.560.97 |
15,000 | Fr.0.06117 | Fr.917.55 |
21,000 | Fr.0.06050 | Fr.1,270.50 |
30,000 | Fr.0.05984 | Fr.1,795.20 |
75,000 | Fr.0.05844 | Fr.4,383.00 |
Unit Price without VAT: | Fr.0.17000 |
---|---|
Unit Price with VAT: | Fr.0.18377 |