


TLV7111833DDSET | |
|---|---|
DigiKey Part Number | 296-29756-2-ND - Tape & Reel (TR) 296-29756-1-ND - Cut Tape (CT) 296-29756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7111833DDSET |
Description | IC REG LIN 1.8/3.3V 200MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV7111833DDSET Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 110 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 50dB (10Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-WFDFN |
Voltage - Output (Min/Fixed) 1.8V, 3.3V | Supplier Device Package 6-WSON (1.5x1.5) |
Voltage Dropout (Max) -, 0.2V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.90000 | Fr.0.90 |
| 10 | Fr.0.65000 | Fr.6.50 |
| 25 | Fr.0.58720 | Fr.14.68 |
| 100 | Fr.0.51830 | Fr.51.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.0.48552 | Fr.121.38 |
| 500 | Fr.0.46576 | Fr.232.88 |
| 750 | Fr.0.45587 | Fr.341.90 |
| 1,250 | Fr.0.44491 | Fr.556.14 |
| 1,750 | Fr.0.43850 | Fr.767.38 |
| 2,500 | Fr.0.43234 | Fr.1,080.85 |
| Unit Price without VAT: | Fr.0.90000 |
|---|---|
| Unit Price with VAT: | Fr.0.97290 |

