


TLV71325PDQNR | |
|---|---|
DigiKey Part Number | 296-35468-2-ND - Tape & Reel (TR) 296-35468-1-ND - Cut Tape (CT) 296-35468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71325PDQNR |
Description | IC REG LINEAR 2.5V 150MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV71325PDQNR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 75 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 55dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.57V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.21000 | Fr.0.21 |
| 10 | Fr.0.14500 | Fr.1.45 |
| 25 | Fr.0.12840 | Fr.3.21 |
| 100 | Fr.0.11000 | Fr.11.00 |
| 250 | Fr.0.10124 | Fr.25.31 |
| 500 | Fr.0.09596 | Fr.47.98 |
| 1,000 | Fr.0.09163 | Fr.91.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.08376 | Fr.251.28 |
| 6,000 | Fr.0.08121 | Fr.487.26 |
| Unit Price without VAT: | Fr.0.21000 |
|---|---|
| Unit Price with VAT: | Fr.0.22701 |

