Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV741285PDBVR

DigiKey Part Number
296-TLV741285PDBVRTR-ND - Tape & Reel (TR)
296-TLV741285PDBVRCT-ND - Cut Tape (CT)
296-TLV741285PDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV741285PDBVR
Description
IC REG LIN 2.85V 150MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV741285PDBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
50 µA
Mfr
Current - Supply (Max)
75 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB ~ 55dB (100Hz ~ 1MHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Current Limit, Thermal Shutdown, UVLO
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.85V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.565V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,722
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.11000Fr.0.11
10Fr.0.07100Fr.0.71
25Fr.0.06240Fr.1.56
100Fr.0.05270Fr.5.27
250Fr.0.04812Fr.12.03
500Fr.0.04530Fr.22.65
1,000Fr.0.04300Fr.43.00
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.04016Fr.120.48
6,000Fr.0.03877Fr.232.62
9,000Fr.0.03807Fr.342.63
15,000Fr.0.03730Fr.559.50
21,000Fr.0.03685Fr.773.85
30,000Fr.0.03642Fr.1,092.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.11000
Unit Price with VAT:Fr.0.11891