TLV810RDBZR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 105
Unit Price: Fr.0.92000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

TLV810RDBZR

DigiKey Part Number
296-29199-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV810RDBZR
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TLV810RDBZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.64V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
120ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.28564Fr.856.92
6,000Fr.0.27862Fr.1,671.72
9,000Fr.0.27510Fr.2,475.90
15,000Fr.0.27119Fr.4,067.85
21,000Fr.0.26891Fr.5,647.11
Manufacturers Standard Package
Unit Price without VAT:Fr.0.28564
Unit Price with VAT:Fr.0.30878