SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

TLV810RDBZT

DigiKey Part Number
296-TLV810RDBZTTR-ND - Tape & Reel (TR)
296-TLV810RDBZTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TLV810RDBZT
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TLV810RDBZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.64V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
120ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.92000Fr.0.92
10Fr.0.66800Fr.6.68
25Fr.0.60400Fr.15.10
100Fr.0.53340Fr.53.34
Tape & Reel (TR)
QuantityUnit PriceExt Price
750Fr.0.51747Fr.388.10
Unit Price without VAT:Fr.0.92000
Unit Price with VAT:Fr.0.99452