
TLV9030DCKR | |
|---|---|
DigiKey Part Number | 296-TLV9030DCKRTR-ND - Tape & Reel (TR) 296-TLV9030DCKRCT-ND - Cut Tape (CT) 296-TLV9030DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9030DCKR |
Description | SINGLE LOW-VOLTAGE COMPARATOR WI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV9030DCKR Models |
Category | Current - Input Bias (Max) 5pA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 100mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 30µA |
Part Status Active | CMRR, PSRR (Typ) 70dB CMRR, 95dB PSRR |
Type Standard (General Purpose) | Propagation Delay (Max) 100ns (Typ) |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C |
Output Type Push-Pull, Rail-to-Rail | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply, Single/Dual (±) 1.65V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 1.5mV @ 5V | Supplier Device Package SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.04000 | Fr.1.04 |
| 10 | Fr.0.75700 | Fr.7.57 |
| 25 | Fr.0.68600 | Fr.17.15 |
| 100 | Fr.0.60750 | Fr.60.75 |
| 250 | Fr.0.57008 | Fr.142.52 |
| 500 | Fr.0.54748 | Fr.273.74 |
| 1,000 | Fr.0.53873 | Fr.538.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.50592 | Fr.1,517.76 |
| 6,000 | Fr.0.49468 | Fr.2,968.08 |
| 9,000 | Fr.0.48905 | Fr.4,401.45 |
| 15,000 | Fr.0.48281 | Fr.7,242.15 |
| Unit Price without VAT: | Fr.1.04000 |
|---|---|
| Unit Price with VAT: | Fr.1.12424 |

