
LM63635CC3QDRRRQ1 | |
|---|---|
DigiKey Part Number | 296-LM63635CC3QDRRRQ1TR-ND - Tape & Reel (TR) 296-LM63635CC3QDRRRQ1CT-ND - Cut Tape (CT) 296-LM63635CC3QDRRRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM63635CC3QDRRRQ1 |
Description | IC REG BUCK 3.3V 3.25A 12WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3.25A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.19000 | Fr.3.19 |
| 10 | Fr.2.41500 | Fr.24.15 |
| 25 | Fr.2.22120 | Fr.55.53 |
| 100 | Fr.2.00740 | Fr.200.74 |
| 250 | Fr.1.90540 | Fr.476.35 |
| 500 | Fr.1.84390 | Fr.921.95 |
| 1,000 | Fr.1.79332 | Fr.1,793.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.1.73084 | Fr.5,192.52 |
| Unit Price without VAT: | Fr.3.19000 |
|---|---|
| Unit Price with VAT: | Fr.3.44839 |

