
TPS92518HVPWPT | |
|---|---|
DigiKey Part Number | 296-47622-2-ND - Tape & Reel (TR) 296-47622-1-ND - Cut Tape (CT) 296-47622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92518HVPWPT |
Description | IC LED DRIVER CTRLR PWM 24HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92518HVPWPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 6.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 2MHz | |
Dimming | Analog, PWM | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.98000 | Fr.2.98 |
| 10 | Fr.2.25000 | Fr.22.50 |
| 25 | Fr.2.06680 | Fr.51.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.1.76968 | Fr.442.42 |
| 500 | Fr.1.71188 | Fr.855.94 |
| 750 | Fr.1.68292 | Fr.1,262.19 |
| 1,250 | Fr.1.65085 | Fr.2,063.56 |
| 1,750 | Fr.1.63210 | Fr.2,856.18 |
| 2,500 | Fr.1.61406 | Fr.4,035.15 |
| Unit Price without VAT: | Fr.2.98000 |
|---|---|
| Unit Price with VAT: | Fr.3.22138 |



