


TLVH432BQDBZT | |
|---|---|
DigiKey Part Number | 296-32440-2-ND - Tape & Reel (TR) 296-32440-1-ND - Cut Tape (CT) 296-32440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH432BQDBZT |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 70 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH432BQDBZT Models |
Category | Current - Output 70 mA |
Manufacturer Texas Instruments | Tolerance ±0.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 100 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 18 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.23000 | Fr.1.23 |
| 10 | Fr.0.89900 | Fr.8.99 |
| 25 | Fr.0.81640 | Fr.20.41 |
| 100 | Fr.0.72520 | Fr.72.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.0.68164 | Fr.170.41 |
| 500 | Fr.0.65544 | Fr.327.72 |
| 750 | Fr.0.64231 | Fr.481.73 |
| 1,250 | Fr.0.62774 | Fr.784.67 |
| 1,750 | Fr.0.61923 | Fr.1,083.65 |
| 2,500 | Fr.0.61105 | Fr.1,527.62 |
| Unit Price without VAT: | Fr.1.23000 |
|---|---|
| Unit Price with VAT: | Fr.1.32963 |

