
TLVH432CPK | |
|---|---|
DigiKey Part Number | 296-TLVH432CPKTR-ND - Tape & Reel (TR) 296-18634-1-ND - Cut Tape (CT) 296-18634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH432CPK |
Description | IC VREF SHUNT ADJ 1.5% SOT89-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1.5% 70 mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH432CPK Models |
Category | Current - Output 70 mA |
Manufacturer Texas Instruments | Tolerance ±1.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 100 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-89-3 |
Voltage - Output (Max) 18 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.51000 | Fr.0.51 |
| 10 | Fr.0.35800 | Fr.3.58 |
| 25 | Fr.0.32120 | Fr.8.03 |
| 100 | Fr.0.28050 | Fr.28.05 |
| 250 | Fr.0.26108 | Fr.65.27 |
| 500 | Fr.0.24936 | Fr.124.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.23971 | Fr.239.71 |
| 2,000 | Fr.0.23176 | Fr.463.52 |
| 3,000 | Fr.0.22777 | Fr.683.31 |
| 5,000 | Fr.0.22336 | Fr.1,116.80 |
| 7,000 | Fr.0.22078 | Fr.1,545.46 |
| 10,000 | Fr.0.21830 | Fr.2,183.00 |
| Unit Price without VAT: | Fr.0.51000 |
|---|---|
| Unit Price with VAT: | Fr.0.55131 |

