Shunt Voltage Reference IC Adjustable 1.24V 18 V V ±1.5% 70 mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLVH432QPK

DigiKey Part Number
296-18636-2-ND - Tape & Reel (TR)
296-18636-1-ND - Cut Tape (CT)
296-18636-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLVH432QPK
Description
IC VREF SHUNT ADJ 1.5% SOT89-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1.5% 70 mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
TLVH432QPK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
70 mA
Manufacturer
Texas Instruments
Tolerance
±1.5%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
100 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
TO-243AA
Voltage - Output (Min/Fixed)
1.24V
Supplier Device Package
SOT-89-3
Voltage - Output (Max)
18 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,998
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.66000Fr.0.66
10Fr.0.47300Fr.4.73
25Fr.0.42560Fr.10.64
100Fr.0.37370Fr.37.37
250Fr.0.34888Fr.87.22
500Fr.0.33392Fr.166.96
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.31222Fr.312.22
2,000Fr.0.30238Fr.604.76
3,000Fr.0.29744Fr.892.32
5,000Fr.0.29198Fr.1,459.90
7,000Fr.0.28878Fr.2,021.46
10,000Fr.0.28571Fr.2,857.10
Manufacturers Standard Package
Unit Price without VAT:Fr.0.66000
Unit Price with VAT:Fr.0.71346