
TLVH432QPK | |
|---|---|
DigiKey Part Number | 296-18636-2-ND - Tape & Reel (TR) 296-18636-1-ND - Cut Tape (CT) 296-18636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH432QPK |
Description | IC VREF SHUNT ADJ 1.5% SOT89-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1.5% 70 mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH432QPK Models |
Category | Current - Output 70 mA |
Manufacturer Texas Instruments | Tolerance ±1.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 100 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-89-3 |
Voltage - Output (Max) 18 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.66000 | Fr.0.66 |
| 10 | Fr.0.47300 | Fr.4.73 |
| 25 | Fr.0.42560 | Fr.10.64 |
| 100 | Fr.0.37370 | Fr.37.37 |
| 250 | Fr.0.34888 | Fr.87.22 |
| 500 | Fr.0.33392 | Fr.166.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.31222 | Fr.312.22 |
| 2,000 | Fr.0.30238 | Fr.604.76 |
| 3,000 | Fr.0.29744 | Fr.892.32 |
| 5,000 | Fr.0.29198 | Fr.1,459.90 |
| 7,000 | Fr.0.28878 | Fr.2,021.46 |
| 10,000 | Fr.0.28571 | Fr.2,857.10 |
| Unit Price without VAT: | Fr.0.66000 |
|---|---|
| Unit Price with VAT: | Fr.0.71346 |

