TM4C1233H6PZIR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: Fr.7.43189
Datasheet
ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM4C1233H6PZIR

DigiKey Part Number
296-TM4C1233H6PZIRTR-ND - Tape & Reel (TR)
296-TM4C1233H6PZIRCT-ND - Cut Tape (CT)
296-TM4C1233H6PZIRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TM4C1233H6PZIR
Description
IC MCU 32BIT 256KB FLASH 100LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
TM4C1233H6PZIR Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
32K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.08V ~ 3.63V
DigiKey Programmable
Not Verified
Data Converters
A/D 22x12b
Core Processor
ARM® Cortex®-M4F
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
80MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, IrDA, Microwire, SPI, SSI, UART/USART, USB
Supplier Device Package
100-LQFP (14x14)
Peripherals
Brown-out Detect/Reset, DMA, POR, WDT
Package / Case
100-LQFP
Number of I/O
69
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TM4C1233H6PZI7RTexas Instruments0TM4C1233H6PZI7R-NDFr.7.43189Direct
Available To Order
Check Lead Time
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.8.57000Fr.8.57
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.8.38442Fr.8,384.42
Manufacturers Standard Package
Unit Price without VAT:Fr.8.57000
Unit Price with VAT:Fr.9.26417