
TM4C123GH6NMRI7 | |
---|---|
DigiKey Part Number | 296-TM4C123GH6NMRI7-ND |
Manufacturer | |
Manufacturer Product Number | TM4C123GH6NMRI7 |
Description | IC MCU 32BIT 256KB FLASH 157BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F - Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 157-BGA Microstar Junior (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, IrDA, Microwire, QEI, SPI, SSI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, Motion PWM, POR, WDT | |
Number of I/O | 120 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.15V ~ 3.63V | |
Data Converters | A/D 24x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 157-BGA Microstar Junior (9x9) | |
Package / Case | 157-VFBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.50000 | $15.50 |
10 | $12.27100 | $122.71 |
25 | $11.46320 | $286.58 |
100 | $10.57580 | $1,057.58 |
260 | $10.13700 | $2,635.62 |
520 | $9.88488 | $5,140.14 |
Unit Price without VAT: | $15.50000 |
---|---|
Unit Price with VAT: | $16.75550 |