8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCS1101A2BQDR

DigiKey Part Number
296-TMCS1101A2BQDRTR-ND - Tape & Reel (TR)
296-TMCS1101A2BQDRCT-ND - Cut Tape (CT)
296-TMCS1101A2BQDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCS1101A2BQDR
Description
CURRENT SENSOR HE 22.5A 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sensor 22.5A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TMCS1101A2BQDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
100mV/A
Frequency
80kHz
Linearity
±0.05%
Accuracy
-
Voltage - Supply
3V ~ 5.5V
Response Time
6.5µs
Current - Supply (Max)
6mA
Operating Temperature
-40°C ~ 125°C
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,285
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.60000Fr.2.60
10Fr.1.94900Fr.19.49
25Fr.1.78720Fr.44.68
100Fr.1.60890Fr.160.89
250Fr.1.52392Fr.380.98
500Fr.1.47272Fr.736.36
1,000Fr.1.43056Fr.1,430.56
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.1.38606Fr.3,465.15
5,000Fr.1.35924Fr.6,796.20
Manufacturers Standard Package
Unit Price without VAT:Fr.2.60000
Unit Price with VAT:Fr.2.81060