M2-A1-67-R-SMT-8.5-KE-T/R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2-A1-67-R-SMT-8.5-KE-T/R

DigiKey Part Number
2057-M2-A1-67-R-SMT-8.5-KE-T/RTR-ND - Tape & Reel (TR)
2057-M2-A1-67-R-SMT-8.5-KE-T/RCT-ND - Cut Tape (CT)
2057-M2-A1-67-R-SMT-8.5-KE-T/RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M2-A1-67-R-SMT-8.5-KE-T/R
Description
CONN M.2 FMALE 67POS 0.020 GOLD
Customer Reference
Detailed Description
67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
M.2 (NGFF) Mini Card
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
67
Card Thickness
0.031" (0.79mm)
Number of Rows
2
Pitch
0.020" (0.50mm)
Read Out
Dual
Features
Board Guide, Keyed
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
Flash
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 85°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,307
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.1.78000Fr.1.78
10Fr.1.51700Fr.15.17
25Fr.1.42200Fr.35.55
50Fr.1.35400Fr.67.70
100Fr.1.28930Fr.128.93
250Fr.1.20856Fr.302.14
500Fr.1.15084Fr.575.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500Fr.0.93281Fr.1,399.22
3,000Fr.0.90950Fr.2,728.50
Manufacturers Standard Package
Unit Price without VAT:Fr.1.78000
Unit Price with VAT:Fr.1.92418