
TMCS1107A4BQDRQ1 | |
|---|---|
DigiKey Part Number | 296-TMCS1107A4BQDRQ1TR-ND - Tape & Reel (TR) 296-TMCS1107A4BQDRQ1CT-ND - Cut Tape (CT) 296-TMCS1107A4BQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1107A4BQDRQ1 |
Description | CURRENT SENSOR HE 5.6A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 5.6A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TMCS1107A4BQDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 400mV/A | |
Frequency | 80kHz | |
Linearity | ±0.5% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 6.5µs | |
Current - Supply (Max) | 6mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.1.72061 | Fr.4,301.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.58000 | Fr.2.58 |
| 5 | Fr.2.30200 | Fr.11.51 |
| 10 | Fr.2.19900 | Fr.21.99 |
| 25 | Fr.2.07760 | Fr.51.94 |
| 50 | Fr.1.99420 | Fr.99.71 |
| 100 | Fr.1.91780 | Fr.191.78 |
| 500 | Fr.1.76428 | Fr.882.14 |
| 1,000 | Fr.1.71368 | Fr.1,713.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.70000 | Fr.2.70 |
| 5 | Fr.2.41600 | Fr.12.08 |
| 10 | Fr.2.30900 | Fr.23.09 |
| 25 | Fr.2.18120 | Fr.54.53 |
| 50 | Fr.2.09400 | Fr.104.70 |
| 100 | Fr.2.01370 | Fr.201.37 |
| 500 | Fr.1.85248 | Fr.926.24 |
| 1,000 | Fr.1.79243 | Fr.1,792.43 |
| Unit Price without VAT: | Fr.2.58000 |
|---|---|
| Unit Price with VAT: | Fr.2.78898 |


