


TMCS1126A1BQDVGRQ1 | |
|---|---|
DigiKey Part Number | 296-TMCS1126A1BQDVGRQ1TR-ND - Tape & Reel (TR) 296-TMCS1126A1BQDVGRQ1CT-ND - Cut Tape (CT) 296-TMCS1126A1BQDVGRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1126A1BQDVGRQ1 |
Description | CURRENT SENSOR HE 96A 10-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 96A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Linearity ±0.1% |
Mfr | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 250ns |
Part Status Active | Current - Supply (Max) 80A |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Grade Automotive |
Current - Sensing | Qualification AEC-Q100 |
Number of Channels 1 | Polarization Bidirectional |
Output Ratiometric, Voltage | Mounting Type |
Sensitivity 25mV/A | Package / Case 10-SOIC (0.295", 7.50mm Width) |
Frequency DC ~ 550kHz | Supplier Device Package 10-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMCS1126A1AQDVGRQ1 | Texas Instruments | 1,325 | 296-TMCS1126A1AQDVGRQ1CT-ND | Fr.3.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.40000 | Fr.3.40 |
| 5 | Fr.3.05200 | Fr.15.26 |
| 10 | Fr.2.92000 | Fr.29.20 |
| 25 | Fr.2.76280 | Fr.69.07 |
| 50 | Fr.2.65520 | Fr.132.76 |
| 100 | Fr.2.55680 | Fr.255.68 |
| 500 | Fr.2.35844 | Fr.1,179.22 |
| 1,000 | Fr.2.28456 | Fr.2,284.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.2.06638 | Fr.4,132.76 |
| Unit Price without VAT: | Fr.3.40000 |
|---|---|
| Unit Price with VAT: | Fr.3.67540 |

