



TMCS1126CEVM | |
|---|---|
DigiKey Part Number | 296-TMCS1126CEVM-ND |
Manufacturer | |
Manufacturer Product Number | TMCS1126CEVM |
Description | TMCS1126 evaluation module |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMCS1126 - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface Analog |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 5.5V |
Packaging Box | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Current Sensor | Utilized IC / Part TMCS1126 |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.48.68000 | Fr.48.68 |
| Unit Price without VAT: | Fr.48.68000 |
|---|---|
| Unit Price with VAT: | Fr.52.62308 |


