
TMP235AQDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-TMP235AQDCKRQ1TR-ND - Tape & Reel (TR) 296-TMP235AQDCKRQ1CT-ND - Cut Tape (CT) 296-TMP235AQDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP235AQDCKRQ1 |
Description | LOW-POWER HIGH-ACCURACY ANALOG O |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 150°C 10mV/°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TMP235AQDCKRQ1 Models |
Category | Accuracy - Highest (Lowest) ±2.5°C |
Manufacturer Texas Instruments | Test Condition -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Analog, Local | Grade Automotive |
Sensing Temperature - Local -40°C ~ 150°C | Qualification AEC-Q100 |
Output Type Analog Voltage | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2.3V ~ 5.5V | Supplier Device Package SC-70-5 |
Resolution 10mV/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.37000 | Fr.0.37 |
| 5 | Fr.0.32000 | Fr.1.60 |
| 10 | Fr.0.30400 | Fr.3.04 |
| 25 | Fr.0.28280 | Fr.7.07 |
| 50 | Fr.0.26860 | Fr.13.43 |
| 100 | Fr.0.25560 | Fr.25.56 |
| 500 | Fr.0.22958 | Fr.114.79 |
| 1,000 | Fr.0.21992 | Fr.219.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.20625 | Fr.618.75 |
| 6,000 | Fr.0.19855 | Fr.1,191.30 |
| 9,000 | Fr.0.19435 | Fr.1,749.15 |
| 15,000 | Fr.0.18935 | Fr.2,840.25 |
| 21,000 | Fr.0.18623 | Fr.3,910.83 |
| 30,000 | Fr.0.18306 | Fr.5,491.80 |
| Unit Price without VAT: | Fr.0.37000 |
|---|---|
| Unit Price with VAT: | Fr.0.39997 |


