Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP75AIDGKT

DigiKey Part Number
296-18637-2-ND - Tape & Reel (TR)
296-18637-1-ND - Cut Tape (CT)
296-18637-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP75AIDGKT
Description
SENSOR DIGITAL -40C-125C 8VSSOP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TMP75AIDGKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode
Manufacturer
Texas Instruments
Accuracy - Highest (Lowest)
±2°C (±3°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
-25°C ~ 85°C (-40°C ~ 125°C)
Part Status
Obsolete
Operating Temperature
-55°C ~ 127°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-40°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
I2C/SMBus
Supplier Device Package
8-VSSOP
Voltage - Supply
2.7V ~ 5.5V
Base Product Number
Resolution
11 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMP75AIDGKRTexas Instruments16,548296-26837-1-NDFr.0.61000MFR Recommended
ADT75ARMZAnalog Devices Inc.0505-ADT75ARMZ-NDFr.2.26000Similar
DS75U-C12+T&RAnalog Devices Inc./Maxim Integrated4,979DS75U-C12+T&RCT-NDFr.3.05000Similar
NCT75DMR2Gonsemi9,287NCT75DMR2GOSCT-NDFr.0.48000Similar
TCN75-3.3MUAMicrochip Technology0TCN75-3.3MUA-NDFr.1.44000Similar
In-Stock: 85
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.77000Fr.0.77
5Fr.0.68000Fr.3.40
10Fr.0.64600Fr.6.46
25Fr.0.60440Fr.15.11
50Fr.0.57660Fr.28.83
Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.91000Fr.0.91
5Fr.0.77200Fr.3.86
10Fr.0.72100Fr.7.21
25Fr.0.65760Fr.16.44
50Fr.0.61300Fr.30.65
100Fr.0.57150Fr.57.15
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Unit Price without VAT:Fr.0.77000
Unit Price with VAT:Fr.0.83237