Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP75CIDGKR

DigiKey Part Number
296-40687-2-ND - Tape & Reel (TR)
296-40687-1-ND - Cut Tape (CT)
296-40687-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP75CIDGKR
Description
SENSOR DIGITAL -55C-125C 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TMP75CIDGKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
One-Shot, Output Switch, Programmable Limit, Shutdown Mode
Manufacturer
Texas Instruments
Accuracy - Highest (Lowest)
±1°C (±3°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
0°C ~ 70°C (-55°C ~ 125°C)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-55°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
SMBus
Supplier Device Package
8-VSSOP
Voltage - Supply
1.4V ~ 3.6V
Base Product Number
Resolution
11 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,415
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.86000Fr.0.86
5Fr.0.75600Fr.3.78
10Fr.0.71700Fr.7.17
25Fr.0.67200Fr.16.80
50Fr.0.64140Fr.32.07
100Fr.0.61330Fr.61.33
500Fr.0.55670Fr.278.35
1,000Fr.0.53566Fr.535.66
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.51051Fr.1,276.28
5,000Fr.0.49332Fr.2,466.60
7,500Fr.0.48393Fr.3,629.48
12,500Fr.0.47275Fr.5,909.38
Manufacturers Standard Package
Unit Price without VAT:Fr.0.86000
Unit Price with VAT:Fr.0.92966