
| TMP816PWR | |
|---|---|
| DigiKey Part Number | 296-TMP816PWRTR-ND - Tape & Reel (TR) 296-TMP816PWRCT-ND - Cut Tape (CT) 296-TMP816PWRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TMP816PWR | 
| Description | IC MOTOR DRIVER 6V-16V 20TSSOP | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Motor Driver PWM 20-TSSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TMP816PWR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Motor Type - Stepper | - | |
| Motor Type - AC, DC | Brushed DC | |
| Function | Controller - Speed | |
| Output Configuration | Pre-Driver - Half Bridge (2) | |
| Interface | PWM | |
| Technology | - | |
| Step Resolution | - | |
| Applications | Fan Controller | |
| Current - Output | - | |
| Voltage - Supply | 6V ~ 16V | |
| Voltage - Load | - | |
| Operating Temperature | -30°C ~ 95°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | 20-TSSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.66000 | Fr.0.66 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | Fr.0.46356 | Fr.927.12 | 
| 4,000 | Fr.0.45198 | Fr.1,807.92 | 
| 6,000 | Fr.0.44619 | Fr.2,677.14 | 
| 10,000 | Fr.0.43977 | Fr.4,397.70 | 
| 14,000 | Fr.0.43602 | Fr.6,104.28 | 
| Unit Price without VAT: | Fr.0.66000 | 
|---|---|
| Unit Price with VAT: | Fr.0.71346 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland