
TMS320DM8168CCYG | |
|---|---|
DigiKey Part Number | 296-41888-ND |
Manufacturer | |
Manufacturer Product Number | TMS320DM8168CCYG |
Description | IC DGTL MEDIA PROCESSR 1031FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TMS320DM8168CCYG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Digital Media System-on-Chip (DMSoC) | |
Interface | EBI/EMI, Ethernet, I2C, McASP, McBSP, PCI, Serial ATA, SD/SDIO, SPI, UART, USB | |
Clock Rate | 800MHz DSP, 1.0GHz ARM® | |
Non-Volatile Memory | ROM (48kB) | |
On-Chip RAM | 1.5MB | |
Voltage - I/O | 1.5V, 1.8V, 3.3V | |
Voltage - Core | 1.00V | |
Operating Temperature | 0°C ~ 95°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 1031-BFBGA, FCBGA | |
Supplier Device Package | 1031-FCBGA (25x25) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.97.80000 | Fr.97.80 |
| 10 | Fr.82.70600 | Fr.827.06 |
| 44 | Fr.79.69500 | Fr.3,506.58 |
| Unit Price without VAT: | Fr.97.80000 |
|---|---|
| Unit Price with VAT: | Fr.105.72180 |

