


TMS320F28076PTPS | |
---|---|
DigiKey Part Number | 296-TMS320F28076PTPS-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F28076PTPS |
Description | IC MCU 32BIT 512KB FLSH 176HLQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™, Functional Safety (FuSa) Microcontroller IC 32-Bit 120MHz 512KB (256K x 16) FLASH 176-HLQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28076PTPS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | C28x | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART, USB | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 97 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 50K x 16 | |
Voltage - Supply (Vcc/Vdd) | 1.14V ~ 3.47V | |
Data Converters | A/D 17x12b; D/A 1x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-HLQFP (24x24) | |
Package / Case | 176-LQFP Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
80 | Fr.10.86275 | Fr.869.02 |
Unit Price without VAT: | Fr.10.86275 |
---|---|
Unit Price with VAT: | Fr.11.74263 |