
TMS320LF2401AVFAR | |
|---|---|
DigiKey Part Number | TMS320LF2401AVFAR-ND |
Manufacturer | |
Manufacturer Product Number | TMS320LF2401AVFAR |
Description | IC MCU 16BIT 16KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C2xx DSP C2000™ C24x 16-Bit Microcontroller IC 16-Bit 40MHz 16KB (8K x 16) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320LF2401AVFAR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 5x10b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor C2xx DSP | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 32-LQFP (7x7) |
Connectivity SCI | Package / Case 32-LQFP |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.9.82642 | Fr.9,826.42 |
| Unit Price without VAT: | Fr.9.82642 |
|---|---|
| Unit Price with VAT: | Fr.10.62236 |

