ARM® Cortex®-R4F Hercules™ TMS570 ARM® Cortex®-R Microcontroller IC 16/32-Bit 160MHz 1MB (1M x 8) FLASH 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS5701114CPGEQQ1

DigiKey Part Number
296-47730-ND
Manufacturer
Manufacturer Product Number
TMS5701114CPGEQQ1
Description
IC MCU 16/32BIT 1MB FLSH 144LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-R4F Hercules™ TMS570 ARM® Cortex®-R Microcontroller IC 16/32-Bit 160MHz 1MB (1M x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
TMS5701114CPGEQQ1 Models
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
64K x 8
Series
RAM Size
128K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.14V ~ 3.6V
Part Status
Active
Data Converters
A/D 24x12b
DigiKey Programmable
Not Verified
Oscillator Type
External
Core Processor
ARM® Cortex®-R4F
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Grade
Automotive
Speed
160MHz
Qualification
AEC-Q100
Connectivity
CANbus, EBI/EMI, I2C, LINbus, MibSPI, SCI, SPI, UART/USART
Mounting Type
Surface Mount
Peripherals
DMA, POR, PWM, WDT
Supplier Device Package
144-LQFP (20x20)
Number of I/O
64
Package / Case
144-LQFP
Program Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 137
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.19.49000Fr.19.49
10Fr.15.66800Fr.156.68
60Fr.14.00283Fr.840.17
120Fr.13.55242Fr.1,626.29
300Fr.13.07687Fr.3,923.06
540Fr.12.83030Fr.6,928.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.19.49000
Unit Price with VAT:Fr.21.06869