TMS5701224BZWTQQ1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: Fr.18.22044
Datasheet
ARM® Cortex®-R4F Hercules™ TMS570 ARM® Cortex®-R Microcontroller IC 16/32-Bit 180MHz 1.25MB (1.25M x 8) FLASH 337-NFBGA (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS5701224BZWTQQ1

DigiKey Part Number
TMS5701224BZWTQQ1-ND
Manufacturer
Manufacturer Product Number
TMS5701224BZWTQQ1
Description
IC MCU 32BIT 1.25MB FLASH 337BGA
Customer Reference
Detailed Description
ARM® Cortex®-R4F Hercules™ TMS570 ARM® Cortex®-R Microcontroller IC 16/32-Bit 180MHz 1.25MB (1.25M x 8) FLASH 337-NFBGA (16x16)
Datasheet
 Datasheet
EDA/CAD Models
TMS5701224BZWTQQ1 Models
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
64K x 8
Series
RAM Size
192K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.14V ~ 3.6V
Part Status
Obsolete
Data Converters
A/D 24x12b
DigiKey Programmable
Not Verified
Oscillator Type
External
Core Processor
ARM® Cortex®-R4F
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Grade
Automotive
Speed
180MHz
Qualification
AEC-Q100
Connectivity
CANbus, EBI/EMI, I2C, LINbus, MibSPI, SCI, SPI, UART/USART
Mounting Type
Surface Mount
Peripherals
DMA, POR, PWM, WDT
Supplier Device Package
337-NFBGA (16x16)
Number of I/O
101
Package / Case
337-LFBGA
Program Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMS5701224CZWTQQ1Texas Instruments0TMS5701224CZWTQQ1-NDFr.18.22044Direct
Obsolete
This product is no longer manufactured. View Substitutes