
TPS923654DRRR | |
|---|---|
DigiKey Part Number | 296-TPS923654DRRRTR-ND - Tape & Reel (TR) 296-TPS923654DRRRCT-ND - Cut Tape (CT) 296-TPS923654DRRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS923654DRRR |
Description | 65-V, 4-A BOOST OR BUCK-BOOST LE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 4A 12-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS923654DRRR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | 0V ~ 63V | |
Current - Output / Channel | 4A | |
Frequency | 100kHz ~ 2.2MHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.79000 | Fr.1.79 |
| 10 | Fr.1.33000 | Fr.13.30 |
| 25 | Fr.1.21280 | Fr.30.32 |
| 100 | Fr.1.08490 | Fr.108.49 |
| 250 | Fr.1.02380 | Fr.255.95 |
| 500 | Fr.0.98700 | Fr.493.50 |
| 1,000 | Fr.0.95670 | Fr.956.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.83600 | Fr.2,508.00 |
| Unit Price without VAT: | Fr.1.79000 |
|---|---|
| Unit Price with VAT: | Fr.1.93499 |


