
| TP3069N | |
|---|---|
| DigiKey Part Number | TP3069N-ND | 
| Manufacturer | |
| Manufacturer Product Number | TP3069N | 
| Description | IC CODEC FILTER CMOS 20DIP | 
| Customer Reference | |
| Detailed Description | PCM, Filter Interface 8 b PCM Audio Interface 20-PDIP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TP3069N Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | ||
| Packaging | Tube | |
| Part Status | Obsolete | |
| Type | PCM, Filter | |
| Data Interface | PCM Audio Interface | |
| Resolution (Bits) | 8 b | |
| Number of ADCs / DACs | 1 / 1 | |
| Sigma Delta | No | |
| S/N Ratio, ADCs / DACs (db) Typ | - | |
| Dynamic Range, ADCs / DACs (db) Typ | - | |
| Voltage - Supply, Analog | ±5V | |
| Voltage - Supply, Digital | ±5V | |
| Operating Temperature | -25°C ~ 125°C | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Through Hole | |
| Package / Case | 20-DIP (0.300", 7.62mm) | |
| Supplier Device Package | 20-PDIP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland