
TPA0103PWP | |
|---|---|
DigiKey Part Number | 296-1939-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA0103PWP |
Description | IC AMP AB 3 CHAN 2.1W 24HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 3-Channel Class AB 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA0103PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 3-Channel | |
Max Output Power x Channels @ Load | 2.1W x 1 @ 4Ohm; 575mW x 2 @ 4Ohm | |
Voltage - Supply | 3V ~ 5.5V | |
Features | Input Multiplexer, Mute, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 24-HTSSOP | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | Fr.2.41503 | Fr.724.51 |
| Unit Price without VAT: | Fr.2.41503 |
|---|---|
| Unit Price with VAT: | Fr.2.61065 |

