
TPA2015D1YZHR | |
---|---|
DigiKey Part Number | 296-27551-2-ND - Tape & Reel (TR) 296-27551-1-ND - Cut Tape (CT) 296-27551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2015D1YZHR |
Description | IC AMP CLASS D MONO 2W 16DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 16-DSBGA (2.24x2.16) |
Datasheet | Datasheet |
EDA/CAD Models | TPA2015D1YZHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2W x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.2V | |
Features | Differential Inputs, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-DSBGA (2.24x2.16) | |
Package / Case | 16-UFBGA, DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.66000 | Fr.0.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.34610 | Fr.1,038.30 |
6,000 | Fr.0.33787 | Fr.2,027.22 |
9,000 | Fr.0.33375 | Fr.3,003.75 |
15,000 | Fr.0.32918 | Fr.4,937.70 |
21,000 | Fr.0.32651 | Fr.6,856.71 |
Unit Price without VAT: | Fr.0.66000 |
---|---|
Unit Price with VAT: | Fr.0.71346 |