TPA2035D1YZFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA2033D1YZFR

DigiKey Part Number
296-20660-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPA2033D1YZFR
Description
IC AMP CLASS D MONO 2.75W 9DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 9-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPA2033D1YZFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
2.75W x 1 @ 4Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
9-DSBGA
Package / Case
9-UFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.38663Fr.1,159.89
6,000Fr.0.37762Fr.2,265.72
9,000Fr.0.37310Fr.3,357.90
15,000Fr.0.36810Fr.5,521.50
21,000Fr.0.36518Fr.7,668.78
Manufacturers Standard Package
Unit Price without VAT:Fr.0.38663
Unit Price with VAT:Fr.0.41795