
TPA2080D1YZGR | |
---|---|
DigiKey Part Number | 296-36783-2-ND - Tape & Reel (TR) 296-36783-1-ND - Cut Tape (CT) 296-36783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2080D1YZGR |
Description | IC AMP CLSS D MONO 2.28W 12DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPA2080D1YZGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.28W x 1 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.2V | |
Features | Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 12-DSBGA | |
Package / Case | 12-UFBGA, DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.72000 | Fr.0.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.38553 | Fr.1,156.59 |
6,000 | Fr.0.37654 | Fr.2,259.24 |
9,000 | Fr.0.37204 | Fr.3,348.36 |
15,000 | Fr.0.36705 | Fr.5,505.75 |
21,000 | Fr.0.36414 | Fr.7,646.94 |
Unit Price without VAT: | Fr.0.72000 |
---|---|
Unit Price with VAT: | Fr.0.77832 |