
TPA6136A2YFFT | |
|---|---|
DigiKey Part Number | 296-TPA6136A2YFFTTR-ND - Tape & Reel (TR) 296-TPA6136A2YFFTCT-ND - Cut Tape (CT) 296-TPA6136A2YFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6136A2YFFT |
Description | IC AMP CLSS AB STER 25MW 16DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 16-DSBGA (1.56x1.56) |
Datasheet | Datasheet |
EDA/CAD Models | TPA6136A2YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 25mW x 2 @ 16Ohm | |
Voltage - Supply | 2.3V ~ 5.5V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Supplier Device Package | 16-DSBGA (1.56x1.56) | |
Package / Case | 16-UFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.87000 | Fr.0.87 |
| 10 | Fr.0.63200 | Fr.6.32 |
| 25 | Fr.0.57080 | Fr.14.27 |
| 100 | Fr.0.50390 | Fr.50.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.0.47204 | Fr.118.01 |
| 500 | Fr.0.45282 | Fr.226.41 |
| 750 | Fr.0.44319 | Fr.332.39 |
| 1,250 | Fr.0.43252 | Fr.540.65 |
| 1,750 | Fr.0.42628 | Fr.745.99 |
| 2,500 | Fr.0.42028 | Fr.1,050.70 |
| 6,250 | Fr.0.40737 | Fr.2,546.06 |
| 12,500 | Fr.0.39959 | Fr.4,994.88 |
| Unit Price without VAT: | Fr.0.87000 |
|---|---|
| Unit Price with VAT: | Fr.0.94047 |

