
TPD1E05U06QDPYRQ1 | |
|---|---|
DigiKey Part Number | 296-47863-2-ND - Tape & Reel (TR) 296-47863-1-ND - Cut Tape (CT) 296-47863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD1E05U06QDPYRQ1 |
Description | TVS DIODE 5.5VWM 14VC 2X1SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60) |
Datasheet | Datasheet |
EDA/CAD Models | TPD1E05U06QDPYRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 14V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 30W | |
Power Line Protection | Yes | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.42pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.41000 | Fr.0.41 |
| 10 | Fr.0.25000 | Fr.2.50 |
| 100 | Fr.0.15850 | Fr.15.85 |
| 500 | Fr.0.12230 | Fr.61.15 |
| 1,000 | Fr.0.10623 | Fr.106.23 |
| 2,000 | Fr.0.09643 | Fr.192.86 |
| 5,000 | Fr.0.08160 | Fr.408.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.07661 | Fr.766.10 |
| 20,000 | Fr.0.07040 | Fr.1,408.00 |
| 30,000 | Fr.0.06899 | Fr.2,069.70 |
| 50,000 | Fr.0.06200 | Fr.3,100.00 |
| Unit Price without VAT: | Fr.0.41000 |
|---|---|
| Unit Price with VAT: | Fr.0.44321 |








