
TPPM0115DG4 | |
|---|---|
DigiKey Part Number | 296-TPPM0115DG4-ND |
Manufacturer | |
Manufacturer Product Number | TPPM0115DG4 |
Description | IC REG CTRLR BUCK 8SOIC |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPPM0115DG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 11.4V ~ 12.6V | |
Frequency - Switching | 200kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Phase Control, Power Good | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.72000 | Fr.4.72 |
| 10 | Fr.3.62400 | Fr.36.24 |
| 75 | Fr.3.09933 | Fr.232.45 |
| 150 | Fr.2.97727 | Fr.446.59 |
| Unit Price without VAT: | Fr.4.72000 |
|---|---|
| Unit Price with VAT: | Fr.5.10232 |

