Power Switch/Driver 1:1 N-Channel 2A 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2000EDGNR

DigiKey Part Number
296-TPS2000EDGNRTR-ND - Tape & Reel (TR)
296-TPS2000EDGNRCT-ND - Cut Tape (CT)
296-TPS2000EDGNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2000EDGNR
Description
2-A LOADING, 2.7-V TO 5.5-V, 70-
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A 8-HVSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
Output Discharge
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-HVSSOP
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,487
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.51000Fr.0.51
10Fr.0.35900Fr.3.59
25Fr.0.32200Fr.8.05
100Fr.0.28140Fr.28.14
250Fr.0.26192Fr.65.48
500Fr.0.25024Fr.125.12
1,000Fr.0.24059Fr.240.59
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.23042Fr.576.05
5,000Fr.0.22428Fr.1,121.40
7,500Fr.0.22121Fr.1,659.07
12,500Fr.0.21781Fr.2,722.62
17,500Fr.0.21582Fr.3,776.85
25,000Fr.0.21391Fr.5,347.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.51000
Unit Price with VAT:Fr.0.55131