Power Switch/Driver 1:2 N-Channel 2A 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2003CDRCT

DigiKey Part Number
296-TPS2003CDRTR-ND - Tape & Reel (TR)
296-TPS2003CDRCT-ND - Cut Tape (CT)
296-TPS2003CDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2003CDRCT
Description
IC PWR SWITCH N-CHAN 1:2 10VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 2A 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS2003CDRCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
10-VSON (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 711
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.39000Fr.1.39
10Fr.1.02100Fr.10.21
25Fr.0.92880Fr.23.22
100Fr.0.82720Fr.82.72
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250Fr.0.77872Fr.194.68
500Fr.0.74950Fr.374.75
750Fr.0.73487Fr.551.15
1,250Fr.0.71866Fr.898.32
1,750Fr.0.70919Fr.1,241.08
2,500Fr.0.70008Fr.1,750.20
6,250Fr.0.68046Fr.4,252.88
Manufacturers Standard Package
Unit Price without VAT:Fr.1.39000
Unit Price with VAT:Fr.1.50259