
TPS2013ADR | |
|---|---|
DigiKey Part Number | 296-48723-2-ND - Tape & Reel (TR) 296-48723-1-ND - Cut Tape (CT) 296-48723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2013ADR |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2013ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 33mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.11000 | Fr.2.11 |
| 10 | Fr.1.57100 | Fr.15.71 |
| 25 | Fr.1.43640 | Fr.35.91 |
| 100 | Fr.1.28870 | Fr.128.87 |
| 250 | Fr.1.21816 | Fr.304.54 |
| 500 | Fr.1.17562 | Fr.587.81 |
| 1,000 | Fr.1.14062 | Fr.1,140.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.1.10367 | Fr.2,759.17 |
| 5,000 | Fr.1.08140 | Fr.5,407.00 |
| Unit Price without VAT: | Fr.2.11000 |
|---|---|
| Unit Price with VAT: | Fr.2.28091 |



